
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $2.270 |
Product Information
Product Overview
The PIC16F1455-I/ML is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 1024bytes of data memory size, 12 general-purpose I/O pins, two comparators, 5-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 48MHz with wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- Programmable brown-out reset (BOR)
- Power on reset (POR)
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- Two 8-bit digital timers
- In-Circuit Serial Programming™ (ICSP™)
Applications
Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16F145x Series Microcontrollers
PIC16
14KB
QFN
11I/O's
EUSART, I2C, SPI, USB
5Channels
PIC16
2.5V
-40°C
Surface Mount
AEC-Q100
No SVHC (04-Feb-2026)
48MHz
48MHz
16Pins
QFN
EUSART, I2C, SPI, USB
1KB
10Bit
PIC16F14xx
5.5V
85°C
AEC-Q100
MSL 1 - Unlimited
Alternatives for PIC16F1455-I/ML
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
