Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1508-E/GZCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92X8742
Product RangePIC16 Family PIC16F150x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 546+ | $2.070 |
| 1092+ | $2.030 |
| 1638+ | $1.990 |
| 2730+ | $1.950 |
| 5460+ | $1.900 |
| 13650+ | $1.860 |
| 27300+ | $1.820 |
| 54600+ | $1.780 |
Price for:Each
Minimum: 546
Multiple: 546
$1,130.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1508-E/GZCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92X8742
Product RangePIC16 Family PIC16F150x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F150x Series Microcontrollers
Device CorePIC16
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size7KB
No. of Pins20Pins
IC Case / PackageUQFN-EP
MCU Case StyleUQFN-EP
No. of I/O's17I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size256Byte
ADC Channels12Channels
MCU FamilyPIC16
ADC Resolution10Bit
MCU SeriesPIC16F150x
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F150x Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
7KB
IC Case / Package
UQFN-EP
No. of I/O's
17I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
12Channels
ADC Resolution
10Bit
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Operating Frequency Max
20MHz
No. of Pins
20Pins
MCU Case Style
UQFN-EP
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
256Byte
MCU Family
PIC16
MCU Series
PIC16F150x
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
