Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1784-E/MLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.90T8872
Product RangePIC16 Family PIC16LF178x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 270+ | $4.370 |
| 540+ | $4.280 |
| 810+ | $4.200 |
| 1350+ | $4.100 |
| 2700+ | $4.020 |
| 6750+ | $3.930 |
| 13500+ | $3.850 |
| 27000+ | $3.750 |
Price for:Each
Minimum: 270
Multiple: 270
$1,179.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1784-E/MLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.90T8872
Product RangePIC16 Family PIC16LF178x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF178x Series Microcontrollers
Device CorePIC16
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size7KB
No. of Pins44Pins
MCU Case StyleQFN-EP
IC Case / PackageQFN-EP
No. of I/O's35I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size512Byte
ADC Channels15Channels
MCU FamilyPIC16
ADC Resolution12Bit
MCU SeriesPIC16LF178x
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16LF178x Series Microcontrollers
CPU Speed
32MHz
Program Memory Size
7KB
MCU Case Style
QFN-EP
No. of I/O's
35I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
15Channels
ADC Resolution
12Bit
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Operating Frequency Max
32MHz
No. of Pins
44Pins
IC Case / Package
QFN-EP
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
512Byte
MCU Family
PIC16
MCU Series
PIC16LF178x
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
