Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1902-I/SOCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.91R3067
Product RangePIC16 Family PIC16LF190x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 567+ | $1.920 |
Price for:Each
Minimum: 567
Multiple: 27
$1,088.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1902-I/SOCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.91R3067
Product RangePIC16 Family PIC16LF190x Series Microcontrollers
Technical Datasheet
Base NumberPIC16LF19xx
Product RangePIC16 Family PIC16LF190x Series Microcontrollers
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size3.5KB
No. of Pins28Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's25I/O's
InterfacesSerial
Embedded Interface TypeSerial
RAM Memory Size128Byte
ADC Channels11Channels
MCU FamilyPIC16
ADC Resolution10Bit
MCU SeriesPIC16F19xx
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC16LF19xx
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
28Pins
IC Case / Package
SOIC
Interfaces
Serial
RAM Memory Size
128Byte
MCU Family
PIC16
MCU Series
PIC16F19xx
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC16 Family PIC16LF190x Series Microcontrollers
Device Core
PIC16
Program Memory Size
3.5KB
MCU Case Style
SOIC
No. of I/O's
25I/O's
Embedded Interface Type
Serial
ADC Channels
11Channels
ADC Resolution
10Bit
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
