Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF2520-I/SOCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95M4392
Product RangePIC18 Family PIC18LF25xx Series Microcontrollers
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.460 |
| 10+ | $9.270 |
| 25+ | $9.070 |
| 50+ | $8.890 |
| 100+ | $8.690 |
| 250+ | $8.510 |
| 500+ | $8.320 |
Price for:Each
Minimum: 1
Multiple: 1
$9.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF2520-I/SOCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95M4392
Product RangePIC18 Family PIC18LF25xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LF25xx Series Microcontrollers
Device CorePIC18
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size32KB
No. of Pins28Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's25I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size1.5KB
ADC Channels10Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F25xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18LF25xx Series Microcontrollers
CPU Speed
40MHz
Program Memory Size
32KB
MCU Case Style
SOIC
No. of I/O's
25I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
10Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F25xx
MSL
MSL 1 - Unlimited
Device Core
PIC18
Operating Frequency Max
40MHz
No. of Pins
28Pins
IC Case / Package
SOIC
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
1.5KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for PIC18LF2520-I/SO
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
