
| Quantity | Price |
|---|---|
| 235+ | $4.360 |
| 470+ | $4.280 |
| 705+ | $4.180 |
| 1175+ | $4.100 |
| 2350+ | $4.020 |
| 5875+ | $3.930 |
| 11750+ | $3.840 |
Product Information
Product Overview
The PIC24FV16KA302-I/SS is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Basic code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 2048bytes of data memory size, 24 general-purpose I/O pins and 13-channel 12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2 to 5.5V.
- XLP Technology for Sleep current at low as 20nA
- Brown-out reset (BOR)
- Low voltage detection (LVD)
- Power on reset (POR)
- Watch dog timer (WDT)
- nanoWatt XLP technology
- Three comparators
- Internal voltage reference
- Charge time measurement unit (CTMU)
- Local interconnect network (LIN)
- IrDA
- Parallel port GPIO
- Eleven 16-bit timers
- Five 32-bit timers
- Programmable Cyclic Redundancy Check (CRC)
- 512bytes of EEPROM data memory
Applications
Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio
Technical Specifications
PIC24 Family PIC24FVKA Series Microcontrollers
16 bit
16bit
32MHz
28Pins
23I/O's
I2C, SPI, UART
I2C, SPI, UART
12Bit
5.5V
85°C
PIC24FV KA
-
No SVHC (17-Jan-2023)
PIC24
16bit
32MHz
16KB
SSOP
SSOP
2KB
13Channels
2V
-40°C
Surface Mount
PIC24
MSL 1 - Unlimited
Alternatives for PIC24FV16KA302-I/SS
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
