Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MK0512GPD064-I/MRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23AC8673
Product RangePIC32 Family PIC32MKGP Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 120+ | $11.370 |
| 240+ | $11.140 |
| 360+ | $10.920 |
| 600+ | $10.680 |
| 1200+ | $10.460 |
| 3000+ | $10.230 |
| 6000+ | $10.010 |
| 12000+ | $9.770 |
Price for:Each
Minimum: 120
Multiple: 120
$1,364.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MK0512GPD064-I/MRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23AC8673
Product RangePIC32 Family PIC32MKGP Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MKGP Series Microcontrollers
Device CorePIC32
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed120MHz
Operating Frequency Max120MHz
Program Memory Size512KB
No. of Pins64Pins
IC Case / PackageVQFN
MCU Case StyleVQFN
No. of I/O's48I/O's
InterfacesI2S, SPI, UART, USB
RAM Memory Size128KB
Embedded Interface TypeI2S, SPI, UART, USB
ADC Channels26Channels
ADC Resolution12Bit
MCU FamilyPIC32
Supply Voltage Min2.2V
Supply Voltage Max3.6V
MCU SeriesPIC32MK GP
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MKGP Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
120MHz
No. of Pins
64Pins
MCU Case Style
VQFN
Interfaces
I2S, SPI, UART, USB
Embedded Interface Type
I2S, SPI, UART, USB
ADC Resolution
12Bit
Supply Voltage Min
2.2V
MCU Series
PIC32MK GP
Operating Temperature Max
85°C
Qualification
-
Device Core
PIC32
Data Bus Width
32 bit
CPU Speed
120MHz
Program Memory Size
512KB
IC Case / Package
VQFN
No. of I/O's
48I/O's
RAM Memory Size
128KB
ADC Channels
26Channels
MCU Family
PIC32
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
