Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MM0064GPL028-E/SPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56AC4120
Product RangePIC32 Family PIC32MM Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 345+ | $2.730 |
| 690+ | $2.670 |
| 1035+ | $2.620 |
| 1725+ | $2.560 |
| 3450+ | $2.510 |
| 8625+ | $2.460 |
| 17250+ | $2.410 |
| 34500+ | $2.350 |
Price for:Each
Minimum: 345
Multiple: 345
$941.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MM0064GPL028-E/SPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56AC4120
Product RangePIC32 Family PIC32MM Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MM Series Microcontrollers
Device CorePIC32
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed25MHz
Operating Frequency Max25MHz
Program Memory Size64KB
No. of Pins28Pins
IC Case / PackageSPDIP
No. of I/O's22I/O's
MCU Case StyleSPDIP
InterfacesI2S, LIN, SPI, UART
RAM Memory Size8KB
Embedded Interface TypeI2S, LIN, SPI, UART
ADC Channels12Channels
ADC Resolution10Bit, 12Bit
MCU FamilyPIC32
Supply Voltage Min2V
Supply Voltage Max3.6V
MCU SeriesPIC32MM
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingThrough Hole
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MM Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
25MHz
No. of Pins
28Pins
No. of I/O's
22I/O's
Interfaces
I2S, LIN, SPI, UART
Embedded Interface Type
I2S, LIN, SPI, UART
ADC Resolution
10Bit, 12Bit
Supply Voltage Min
2V
MCU Series
PIC32MM
Operating Temperature Max
125°C
Qualification
-
Device Core
PIC32
Data Bus Width
32 bit
CPU Speed
25MHz
Program Memory Size
64KB
IC Case / Package
SPDIP
MCU Case Style
SPDIP
RAM Memory Size
8KB
ADC Channels
12Channels
MCU Family
PIC32
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
