Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX120F032B-50I/SSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.48W6693
Product RangePIC32 Family PIC32MX Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 282+ | $3.810 |
Price for:Each
Minimum: 282
Multiple: 282
$1,074.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX120F032B-50I/SSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.48W6693
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MX Series Microcontrollers
Device CorePIC32
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max50MHz
CPU Speed50MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageSSOP
No. of I/O's21I/O's
MCU Case StyleSSOP
InterfacesI2C, I2S, SPI, UART
RAM Memory Size8KB
Embedded Interface TypeI2C, I2S, SPI, UART
ADC Channels10Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
MCU FamilyPIC32
MCU SeriesPIC32MX
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MX Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
CPU Speed
50MHz
No. of Pins
28Pins
No. of I/O's
21I/O's
Interfaces
I2C, I2S, SPI, UART
Embedded Interface Type
I2C, I2S, SPI, UART
ADC Resolution
10Bit
MCU Family
PIC32
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Device Core
PIC32
Data Bus Width
32bit
Operating Frequency Max
50MHz
Program Memory Size
32KB
IC Case / Package
SSOP
MCU Case Style
SSOP
RAM Memory Size
8KB
ADC Channels
10Channels
Supply Voltage Min
2.3V
MCU Series
PIC32MX
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
