Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ2048ECG100T-I/PFCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.17X9336
Product RangePIC32 Family PIC32MZEC Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $21.700 |
| 3000+ | $21.270 |
| 5000+ | $20.830 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$21,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ2048ECG100T-I/PFCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.17X9336
Product RangePIC32 Family PIC32MZEC Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MZEC Series Microcontrollers
Device CorePIC32
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max200MHz
CPU Speed200MHz
Program Memory Size2MB
No. of Pins100Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's78I/O's
InterfacesEthernet, I2C, I2S, SPI, UART, USB
RAM Memory Size512KB
Embedded Interface TypeEthernet, I2C, I2S, SPI, UART, USB
ADC Channels40Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
MCU FamilyPIC32
MCU SeriesPIC32MZ EC
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MZEC Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
200MHz
No. of Pins
100Pins
MCU Case Style
TQFP
Interfaces
Ethernet, I2C, I2S, SPI, UART, USB
Embedded Interface Type
Ethernet, I2C, I2S, SPI, UART, USB
ADC Resolution
10Bit
MCU Family
PIC32
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Device Core
PIC32
No. of Bits
32bit
Operating Frequency Max
200MHz
Program Memory Size
2MB
IC Case / Package
TQFP
No. of I/O's
78I/O's
RAM Memory Size
512KB
ADC Channels
40Channels
Supply Voltage Min
2.3V
MCU Series
PIC32MZ EC
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
