
| Quantity | Price |
|---|---|
| 260+ | $22.300 |
| 520+ | $21.850 |
| 780+ | $21.410 |
| 1300+ | $20.960 |
| 2600+ | $20.520 |
| 6500+ | $20.080 |
| 13000+ | $19.630 |
| 26000+ | $19.180 |
Product Information
Product Overview
PIC32MZ embedded connectivity with Floating Point Unit (EF) family 32bit microcontroller. Supported by C/C++ compiler with native DSP/fractional and FPU support, MPLAB® harmony integrated software framework, TCP/IP, USB, Graphics and mTouch™ middleware, MFi android™ and Bluetooth® audio frameworks, RTOS kernels: express logic ThreadX, FreeRTOS™, OPENRTOS®, Micriµm® µC/OS™ and SEGGER embOS® software and tools support.
- 252MHz (up to 415 DMIPS) M-Class core, 2048KB program memory, (CAN, no Crypto)
- Programmable PLLs and oscillator clock sources, FSCM, WDT, DMT clock management
- Low-power modes (Sleep and Idle), POR and BOR power management
- 50MHz EBI, 50MHz SQI and 12bit ADC module, temperature sensor with ±2°C accuracy
- High-Speed (HS) communication interfaces (with dedicated DMA)
- Security features: peripheral and memory region access control
- DMA: eight channels with automatic data size detection and CRC
- Supports nine 16bit or up to four 32bit timers/counters, 9 OC, 9 IC modules and RTCC module
- In-circuit and in-application programming and non-intrusive hardware-based instruction trace
- Industrial temperature range from -40°C to +85°C
Technical Specifications
PIC32 Family PIC32MZEF Series Microcontrollers
32bit
32bit
252MHz
100Pins
TFBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
12Bit
PIC32
3.6V
85°C
-
PIC32
32 bit
252MHz
2MB
TFBGA
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
40Channels
2.1V
PIC32MZ EF
-40°C
Surface Mount
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
