Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoVN3205N8-GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel29AK8831RL
Cut Tape29AK8831
Product RangeVN3205 Series
Your Part Number
1,243 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.490 | $2.49 |
| Total Price | $2.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 50+ | $2.070 |
| 100+ | $1.930 |
| 250+ | $1.890 |
| 500+ | $1.850 |
| 1000+ | $1.820 |
| 2500+ | $1.780 |
| 5000+ | $1.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoVN3205N8-GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel29AK8831RL
Cut Tape29AK8831
Product RangeVN3205 Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id1.5A
On Resistance Rds(on)0.3ohm
Drain Source On State Resistance0.3ohm
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.4V
Power Dissipation1.6W
Power Dissipation Pd1.6W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeVN3205 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
50V
On Resistance Rds(on)
0.3ohm
Transistor Case Style
SOT-89
Rds(on) Test Voltage
10V
Power Dissipation
1.6W
No. of Pins
3Pins
Product Range
VN3205 Series
MSL
MSL 3 - 168 hours
Channel Type
N Channel
Continuous Drain Current Id
1.5A
Drain Source On State Resistance
0.3ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.4V
Power Dissipation Pd
1.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for VN3205N8-G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
