Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM MINIREEL
Manufacturer Part NoROX7J1K8Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97AC5798
Product RangeROX Series
Also Known As4-2176414-8
Your Part Number
1,224 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $3.460 |
| 10+ | $2.220 |
| 25+ | $1.790 |
| 50+ | $1.650 |
| 100+ | $1.430 |
| 500+ | $1.320 |
| 1000+ | $1.260 |
| 2500+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM MINIREEL
Manufacturer Part NoROX7J1K8Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97AC5798
Product RangeROX Series
Also Known As4-2176414-8
Technical Datasheet
Resistance1.8kohm
Product RangeROX Series
Power Rating7W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating750V
Resistor TechnologyMetal Oxide
Temperature Coefficient± 350ppm/°C
Resistor TypeFlame Proof
Product Diameter8.5mm
Product Length32mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1.8kohm
Power Rating
7W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Oxide
Resistor Type
Flame Proof
Product Length
32mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
ROX Series
Resistance Tolerance
± 5%
Voltage Rating
750V
Temperature Coefficient
± 350ppm/°C
Product Diameter
8.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
