Print Page
Image is for illustrative purposes only. Please refer to product description.
![MITSUBISHI ELECTRIC CM900DUC-24NF IGBT Module, Dual [Half Bridge], 900 A, 1.2 kV, 5.9 kW, 130 °C, Module](https://canada.newark.com/productimages/standard/en_US/5180251.jpg)
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM900DUC-24NFCopy
Newark Part No.58T5723
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM900DUC-24NFCopy
Newark Part No.58T5723
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Transistor PolarityDual N Channel
Continuous Collector Current900A
DC Collector Current900A
Collector Emitter Saturation Voltage1.2kV
Collector Emitter Saturation Voltage Vce(on)1.2kV
Power Dissipation Pd5.9kW
Power Dissipation5.9kW
Junction Temperature, Tj Max130°C
Operating Temperature Max130°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
No. of Pins21Pins
IGBT TerminationTab
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 5 [Trench Gate]
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
Continuous Collector Current
900A
Collector Emitter Saturation Voltage
1.2kV
Power Dissipation Pd
5.9kW
Junction Temperature, Tj Max
130°C
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
21Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Transistor Polarity
Dual N Channel
DC Collector Current
900A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation
5.9kW
Operating Temperature Max
130°C
Transistor Case Style
Module
IGBT Termination
Tab
IGBT Technology
IGBT 5 [Trench Gate]
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
