Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoA6BM-24DCRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12AN7568
Product RangeA6BM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $235.420 |
| 5+ | $217.190 |
| 10+ | $207.100 |
| 25+ | $194.890 |
Price for:Each
Minimum: 1
Multiple: 1
$235.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoA6BM-24DCRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12AN7568
Product RangeA6BM Series
Supply Voltage VAC-
Supply Voltage VDC24V
Tones1 Tone
Sound Pressure Level (SPL)106dBA
IP / NEMA RatingIP66
Product RangeA6BM Series
Resonant Frequency-
Current Consumption400mA
External Depth93mm
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
-
Tones
1 Tone
IP / NEMA Rating
IP66
Resonant Frequency
-
External Depth
93mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
106dBA
Product Range
A6BM Series
Current Consumption
400mA
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
