Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No106052-0010Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01AH0033
Product Range86290 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $103.190 |
| 5+ | $97.330 |
| 10+ | $94.330 |
| 25+ | $89.820 |
| 50+ | $83.620 |
| 100+ | $81.950 |
| 250+ | $80.270 |
Price for:Each
Minimum: 1
Multiple: 1
$103.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106052-0010Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01AH0033
Product Range86290 Series
Technical Datasheet
Fibre Optic Connector TypeLC
Fibre TypeMultimode
Fibre Diameter50µm / 125µm
Connector Body Material-
Fiber Optic Connector Polish Type-
Product Range86290 Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
50µm / 125µm
Fiber Optic Connector Polish Type
-
SVHC
To Be Advised
Fibre Type
Multimode
Connector Body Material
-
Product Range
86290 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
