Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-16421Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25AC5166
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16421Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25AC5166
Technical Datasheet
Transducer FunctionWoofer
Power Rating RMS30W
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric140mm
Power Rating Nom30W
Sensitivity (dB)88dB
Resonant Frequency45Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
Frequency Response Min45Hz
Frequency Response Max12kHz
Speaker MountingPanel Mount
Product Range-
SVHCTo Be Advised
Product Overview
- 5 1/4" woofer black anodized aluminium cone
Technical Specifications
Transducer Function
Woofer
Driver Type
Woofer
External Diameter - Metric
140mm
Sensitivity (dB)
88dB
Sound Pressure Level (SPL)
88dB
Frequency Response Min
45Hz
Speaker Mounting
Panel Mount
SVHC
To Be Advised
Power Rating RMS
30W
Impedance
8ohm
Power Rating Nom
30W
Resonant Frequency
45Hz
Speaker Shape
Round
Frequency Response Max
12kHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
