Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC003001 SMD Chip Resistor, 56 ohm, ± 0.1%, 31.25 mW, 0201 [0603 Metric], Thin Film, High Power](https://canada.newark.com/productimages/standard/en_US/70AC9034-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003001Copy
Newark Part No.
Full Reel70AC9030
Re-Reel70AC9568
Cut Tape70AC9568
Your Part Number
3,163 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.809 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.809 |
| 10+ | $0.435 |
| 100+ | $0.276 |
| 1000+ | $0.155 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.100 |
| 20000+ | $0.087 |
| 50000+ | $0.073 |
| 100000+ | $0.057 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003001Copy
Newark Part No.
Full Reel70AC9030
Re-Reel70AC9568
Cut Tape70AC9568
Technical Datasheet
Resistance56ohm
Resistor Case / Package0201 [0603 Metric]
Power Rating31.25mW
Product Range-
Resistor TechnologyThin Film
Resistor TypeHigh Power
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating15V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
56ohm
Power Rating
31.25mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
15V
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0201 [0603 Metric]
Product Range
-
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for MC003001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
