Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC007996 SMD Chip Resistor, 11 ohm, ± 0.1%, 62.5 mW, 0603 [1608 Metric], Thin Film, Precision](https://canada.newark.com/productimages/standard/en_US/70AC9034-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC007996Copy
Newark Part No.
Re-Reel79AC0259
Cut Tape79AC0259
Your Part Number
6,127 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.010 | $0.01 |
| Total Price | $0.01 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.313 | $0.010 |
| 10+ | $0.169 | $0.010 |
| 100+ | $0.100 | $0.010 |
| 1000+ | $0.067 | $0.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC007996Copy
Newark Part No.
Re-Reel79AC0259
Cut Tape79AC0259
Technical Datasheet
Resistance11ohm
Resistor Case / Package0603 [1608 Metric]
Power Rating62.5mW
Product Range-
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
11ohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0603 [1608 Metric]
Product Range
-
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
