Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC009144 SMD Chip Resistor, 1.3 kohm, ± 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, Precision](https://canada.newark.com/productimages/standard/en_US/70AC9034-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC009144Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel79AC3429RL
Cut Tape79AC3429
Your Part Number
9,188 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.400 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.400 |
| 25+ | $0.352 |
| 100+ | $0.312 |
| 250+ | $0.192 |
| 500+ | $0.156 |
| 1000+ | $0.132 |
| 2500+ | $0.104 |
| 5000+ | $0.082 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC009144Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel79AC3429RL
Cut Tape79AC3429
Technical Datasheet
Resistance1.3kohm
Resistor Case / Package1206 [3216 Metric]
Power Rating125mW
Product Range-
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating150V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1.3kohm
Power Rating
125mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
150V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
1206 [3216 Metric]
Product Range
-
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
