Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC009323 SMD Chip Resistor, 110 kohm, ± 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, Precision](https://canada.newark.com/productimages/standard/en_US/70AC9034-40.jpg)
8,343 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.531 |
| 10+ | $0.287 |
| 100+ | $0.169 |
| 1000+ | $0.113 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC009323Copy
Newark Part No.79AC0441
Technical Datasheet
Resistance110kohm
Resistor Case / Package1206 [3216 Metric]
Power Rating125mW
Product Range-
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating150V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
110kohm
Power Rating
125mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
150V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
1206 [3216 Metric]
Product Range
-
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
