Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC14664Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.24M4594
Product RangeMC14 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.220 |
| 5+ | $15.420 |
| 10+ | $14.380 |
| 25+ | $12.720 |
| 100+ | $11.900 |
| 500+ | $11.530 |
| 1000+ | $10.740 |
Price for:Each
Minimum: 1
Multiple: 1
$16.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC14664Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.24M4594
Product RangeMC14 Series
Technical Datasheet
Resistance25ohm
Product RangeMC14 Series
Power Rating50W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor Element TypeWirewound
Resistor TechnologyWirewound
Temperature Coefficient± 260ppm/°C
Resistor Type-
Resistor MountingPanel Mount
Product Length101.6mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Resistance
25ohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Element Type
Wirewound
Temperature Coefficient
± 260ppm/°C
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
MC14 Series
Resistance Tolerance
± 5%
Voltage Rating
-
Resistor Technology
Wirewound
Resistor Type
-
Product Length
101.6mm
Product Height
-
Operating Temperature Max
350°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
