Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-262-RCCopy
Newark Part No.63AK6818
Product RangeMP ABS Series
Your Part Number
58 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.240 |
| 100+ | $3.450 |
| 250+ | $3.140 |
| 500+ | $2.920 |
| 1000+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$4.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-262-RCCopy
Newark Part No.63AK6818
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric28mm
Impedance8ohm
Power Rating Nom500mW
External Width - Metric-
Resonant Frequency750Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial1.102"
Product Dimensions28mm x 4mm
External Width - Imperial-
Frequency Range0Hz to 5kHz
Frequency Response Min0Hz
Temperature Grade-
Frequency Response Max5kHz
IP Rating-
IP Rating-
Product RangeMP ABS Series
Speaker MountingBare Mount
Speaker MountingBare Mount
Power Rating Max1W
External Length - Metric-
External Depth - Metric4mm
External Length - Imperial-
External Depth - Imperial0.157"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
Impedance
8ohm
External Width - Metric
-
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
1.102"
External Width - Imperial
-
Frequency Response Min
0Hz
Frequency Response Max
5kHz
IP Rating
-
Speaker Mounting
Bare Mount
Power Rating Max
1W
External Depth - Metric
4mm
External Depth - Imperial
0.157"
External Diameter - Metric
28mm
Power Rating Nom
500mW
Resonant Frequency
750Hz
Speaker Shape
Round
Product Dimensions
28mm x 4mm
Frequency Range
0Hz to 5kHz
Temperature Grade
-
IP Rating
-
Product Range
MP ABS Series
Speaker Mounting
Bare Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
