Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP115018062A-381MUCopy
Newark Part No.74AC1288
Product RangeMCAP Series
Your Part Number
61 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 100+ | $3.840 |
| 250+ | $3.570 |
| 500+ | $3.350 |
| 1000+ | $3.180 |
Price for:Each
Minimum: 1
Multiple: 1
$4.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP115018062A-381MUCopy
Newark Part No.74AC1288
Product RangeMCAP Series
Technical Datasheet
Product RangeMCAP Series
Inductance380µH
RMS Current (Irms)10.5A
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Alternatives for MCAP115018062A-381MU
1 Product Found
Technical Specifications
Product Range
MCAP Series
RMS Current (Irms)
10.5A
Inductance Tolerance
± 20%
Inductance
380µH
DC Resistance Max
0.07ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
