Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMLA50V104MY5VCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97M4140
Product RangeMLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.098 |
| 10000+ | $0.087 |
| 25000+ | $0.084 |
Price for:Each
Minimum: 5000
Multiple: 5000
$490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMLA50V104MY5VCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97M4140
Product RangeMLA Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Dielectric CharacteristicY5V
Lead Spacing-
Capacitor Case / PackageAxial Leaded
Product RangeMLA Series
Product Diameter-
Product Length-
Product Width-
Product Height-
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
Y5V
Capacitor Case / Package
Axial Leaded
Product Diameter
-
Product Width
-
Operating Temperature Min
-30°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Lead Spacing
-
Product Range
MLA Series
Product Length
-
Product Height
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
