Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNL252016B2-470KCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel29AH6496RL
Cut Tape29AH6496
Product RangeMCNL25 Series
Your Part Number
1,303 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.665 | $3.32 |
| Total Price | $3.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.665 |
| 25+ | $0.588 |
| 100+ | $0.520 |
| 250+ | $0.437 |
| 500+ | $0.372 |
| 1000+ | $0.318 |
| 2500+ | $0.268 |
| 5000+ | $0.226 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNL252016B2-470KCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel29AH6496RL
Cut Tape29AH6496
Product RangeMCNL25 Series
Technical Datasheet
Inductance47µH
DC Resistance Max11.1ohm
Self Resonant Frequency12MHz
DC Current Rating80mA
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product RangeMCNL25 Series
Inductance Tolerance± 10%
Inductor Construction-
Core Material-
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
12MHz
Inductor Case / Package
1008 [2520 Metric]
Product Range
MCNL25 Series
Inductor Construction
-
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
11.1ohm
DC Current Rating
80mA
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 10%
Core Material
-
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
