Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCPWR12FTEA0680 SMD Chip Resistor, 68 ohm, ± 1%, 1.5 W, 2512 [6432 Metric], Thick Film, Pulse Withstanding](https://canada.newark.com/productimages/standard/en_US/01Y7500-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPWR12FTEA0680Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel43T6007RL
Cut Tape43T6007
Product RangeMP PWR Series
Your Part Number
924 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.541 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.541 |
| 25+ | $0.454 |
| 100+ | $0.417 |
| 250+ | $0.285 |
| 500+ | $0.237 |
| 1000+ | $0.200 |
| 2500+ | $0.156 |
| 5000+ | $0.131 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPWR12FTEA0680Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel43T6007RL
Cut Tape43T6007
Product RangeMP PWR Series
Technical Datasheet
Resistance68ohm
Resistance Tolerance± 1%
Power Rating1.5W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Withstanding
Product RangeMP PWR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating500V
Product Length6.35mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Excellent pulse withstanding performance high power rating chip resistor.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
68ohm
Power Rating
1.5W
Resistor Technology
Thick Film
Product Range
MP PWR Series
Voltage Rating
500V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Pulse Withstanding
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
