Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD75-121KUCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel75AC0430RL
Cut Tape75AC0430
Product RangeMC SD75 Series
Your Part Number
3,000 In Stock
4,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.770 | $7.70 |
| Total Price | $7.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.770 |
| 30+ | $0.696 |
| 100+ | $0.640 |
| 250+ | $0.572 |
| 500+ | $0.515 |
| 1000+ | $0.450 |
| 2500+ | $0.392 |
| 5000+ | $0.321 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD75-121KUCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel75AC0430RL
Cut Tape75AC0430
Product RangeMC SD75 Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)660mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case7.8mm x 7mm x 5mm
Product RangeMC SD75 Series
Inductor Case / Package-
DC Resistance Max0.43ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120µH
Inductor Construction
Unshielded
Power Inductor Case
7.8mm x 7mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
660mA
Saturation Current (Isat)
-
Product Range
MC SD75 Series
DC Resistance Max
0.43ohm
Product Length
7.8mm
Product Height
5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
