Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH125B-470MHFCopy
Newark Part No.
Re-Reel74AC1341
Cut Tape74AC1341
Product RangeMC SDRH125B Series
Your Part Number
1,415 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.142 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.120 | $0.142 |
| 250+ | $0.839 | $0.142 |
| 500+ | $0.747 | $0.142 |
| 1000+ | $0.674 | $0.142 |
| 5000+ | $0.611 | $0.142 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH125B-470MHFCopy
Newark Part No.
Re-Reel74AC1341
Cut Tape74AC1341
Product RangeMC SDRH125B Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeMC SDRH125B Series
Power Inductor Case12.5mm x 12.5mm x 6mm
Inductor Case / Package-
DC Resistance Max0.079ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
MC SDRH125B Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.7A
Saturation Current (Isat)
3.2A
Power Inductor Case
12.5mm x 12.5mm x 6mm
DC Resistance Max
0.079ohm
Product Length
12.5mm
Product Height
6mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
