Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-1R0MHFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel74AC1342RL
Cut Tape74AC1342
Product RangeMC SDRH73B Series
Your Part Number
801 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.839 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.839 |
| 25+ | $0.758 |
| 100+ | $0.697 |
| 250+ | $0.623 |
| 500+ | $0.561 |
| 1000+ | $0.490 |
| 2500+ | $0.426 |
| 5000+ | $0.349 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-1R0MHFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel74AC1342RL
Cut Tape74AC1342
Product RangeMC SDRH73B Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Power Inductor Case7.3mm x 7.3mm x 3.55mm
Product RangeMC SDRH73B Series
Inductor Case / Package-
DC Resistance Max0.0109ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 3.55mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.5A
Saturation Current (Isat)
8A
Product Range
MC SDRH73B Series
DC Resistance Max
0.0109ohm
Product Length
7.3mm
Product Height
3.55mm
Technical Docs (1)
Alternatives for MCSDRH73B-1R0MHF
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
