Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWIW1028-F-104-LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.05N1590
Product Range1028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.744 |
| 1000+ | $0.545 |
| 5000+ | $0.490 |
Price for:Each
Minimum: 500
Multiple: 500
$372.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWIW1028-F-104-LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.05N1590
Product Range1028 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Potentiometer MountingThrough Hole
Adjustment TypeTop Adjust
Product Range1028 Series
Track Resistance100kohm
Resistance Tolerance± 10%
No. of Turns1Turns
Temperature Coefficient± 100ppm/°C
Power Rating500mW
Trimmer Shape / Size9 mm Square
Resistor Case / Package-
Product Length9.5mm
Product Width9.5mm
Product Height5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCWIW1028-F-103-LF is a Trimmer Potentiometer with solderable pins and can be through hole mounted. This potentiometer features a knob for finger adjust, 36mN-m maximum torque, 25-number of turns and 9mm square multi-turn. It also features 200 cycles rotational life.
- Infinite resolution
- 1000MΩ at 500VDC Minimum insulation resistance
- -55 to 125°C Temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Trimmer Type
Single Turn
Potentiometer Mounting
Through Hole
Product Range
1028 Series
Resistance Tolerance
± 10%
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
9 mm Square
Product Length
9.5mm
Product Height
5mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Adjustment Type
Top Adjust
Track Resistance
100kohm
No. of Turns
1Turns
Power Rating
500mW
Resistor Case / Package
-
Product Width
9.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MCWIW1028-F-104-LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
