Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWIW1029-P-103-LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.05N1600
Product Range1029P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $0.3528 |
| 1000+ | $0.3108 |
| 2500+ | $0.2898 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWIW1029-P-103-LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.05N1600
Product Range1029P Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Potentiometer MountingThrough Hole
Adjustment TypeTop Adjust
Product Range1029P Series
Track Resistance10kohm
Resistance Tolerance± 10%
No. of Turns25Turns
Temperature Coefficient± 100ppm/°C
Power Rating500mW
Trimmer Shape / Size9 mm Square
Resistor Case / Package-
Product Length9.5mm
Product Width4.85mm
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCWIW1029-X-102-LF is a Trimmer Potentiometer with solderable pins and can be through hole mounted. This potentiometer features a knob for finger adjust, 36mN-m maximum torque, 25-number of turns and 9mm square multi-turn. It also features 200 cycles rotational life.
- Infinite resolution
- 1000MΩ at 500VDC Minimum insulation resistance
- -55 to 125°C Temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Trimmer Type
Multi Turn
Potentiometer Mounting
Through Hole
Product Range
1029P Series
Resistance Tolerance
± 10%
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
9 mm Square
Product Length
9.5mm
Product Height
10mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Adjustment Type
Top Adjust
Track Resistance
10kohm
No. of Turns
25Turns
Power Rating
500mW
Resistor Case / Package
-
Product Width
4.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MCWIW1029-P-103-LF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
