Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP - FCR6842031RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK6312
Product RangeMP OPTICAL JACK
Your Part Number
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.470 |
| 100+ | $6.260 |
| 250+ | $5.810 |
| 500+ | $5.470 |
| 1000+ | $5.190 |
Price for:Each
Minimum: 1
Multiple: 1
$7.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP - FCR6842031RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK6312
Product RangeMP OPTICAL JACK
Technical Datasheet
Fibre Optic Connector TypeReceptacle
Fibre Type-
Fibre Diameter-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product RangeMP OPTICAL JACK
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Fibre Optic Connector Type
Receptacle
Fibre Diameter
-
Product Range
MP OPTICAL JACK
Fibre Type
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
