Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000462Copy
Newark Part No.39AH0925
Product RangeMP Kit
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $269.900 |
| 10+ | $251.640 |
| 25+ | $236.000 |
| 50+ | $228.170 |
| 100+ | $220.350 |
Price for:Each
Minimum: 1
Multiple: 1
$269.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000462Copy
Newark Part No.39AH0925
Product RangeMP Kit
Technical Datasheet
Kit Contents2512 Size 0 Ohm to 1 Mohm Chip Resistors
Power Rating2W
Range of Resistor Values0ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit6050
Product RangeMP Kit
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
2512 Size 0 Ohm to 1 Mohm Chip Resistors
Range of Resistor Values
0ohm to 1Mohm
No. of Items in Kit
6050
SVHC
No SVHC (04-Feb-2026)
Power Rating
2W
Resistance Tolerance
± 1%
Product Range
MP Kit
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
