Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002781Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4354
Re-Reel80AH9818RL
Cut Tape80AH9818
Product RangeMC SDIA Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.174 | $0.00 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.281 |
| 250+ | $0.214 |
| 500+ | $0.192 |
| 1000+ | $0.174 |
| 5000+ | $0.158 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.174 |
| 5000+ | $0.158 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002781Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4354
Re-Reel80AH9818RL
Cut Tape80AH9818
Product RangeMC SDIA Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)400mA
Inductor ConstructionSemishielded
Saturation Current (Isat)-
Product RangeMC SDIA Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max1.5ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.85mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
MC SDIA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
400mA
Saturation Current (Isat)
-
Power Inductor Case
-
DC Resistance Max
1.5ohm
Product Length
4mm
Product Height
1.85mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
