Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015333Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM2130
Your Part Number
116 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $13.150 |
| 100+ | $10.750 |
| 250+ | $9.860 |
| 500+ | $9.160 |
| 1000+ | $8.600 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$13.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015333Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM2130
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min6mm
Cable Diameter Max12mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
12mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
6mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
