Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPBXT-15S15NPCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.46AM5833
Product RangeMPBXT-NP
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.960 |
| 10+ | $4.740 |
| 25+ | $4.460 |
| 50+ | $4.120 |
| 100+ | $3.880 |
| 250+ | $3.580 |
| 500+ | $3.250 |
| 1000+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$4.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPBXT-15S15NPCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.46AM5833
Product RangeMPBXT-NP
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSurface Mount DIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 167mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom15V
DC / DC Converter Output TypeFixed
Width7.6mm
Height6.25mm
Depth12.7mm
Input Voltage DC Min12V
Input Voltage DC Max18V
Product RangeMPBXT-NP
SVHCTo Be Advised
Product Overview
MPBXT-15S15NP is a 1W isolated DC/DC converter that offers compact and efficient power conversion in a space-saving 14PIN SMD package, making it ideal for both industrial and ITE applications. This converter is ideal for industrial control systems, communication equipment, household electronics, and other electronic devices, delivering reliable isolated power in a small, efficient, and easily integrable package.
- Single output, unregulated output types for flexible applications
- No-load input current as low as 5mA
- Continuous short-circuit protection for enhanced reliability
- Industry-standard pinout for easy integration
- Wide operating temperature range from -40°C to +105°C
- Safety approvals: UL/cUL/IEC/EN 62368-1 certified, with CB report
- 15V DC output voltage
- 67mA output current
- 87% typical efficiency
- 15V DC input voltage
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
67mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
6.25mm
Input Voltage DC Min
12V
Product Range
MPBXT-NP
DC / DC Converter Type
Surface Mount DIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
15V
Width
7.6mm
Depth
12.7mm
Input Voltage DC Max
18V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
