Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-6491B-2.50MMBLKCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC6601
Product RangePro Power 6491B / H07Z-R
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $157.570 |
| 25+ | $150.730 |
| 50+ | $146.920 |
| 100+ | $142.350 |
| 250+ | $137.780 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$157.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-6491B-2.50MMBLKCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC6601
Product RangePro Power 6491B / H07Z-R
Technical Datasheet
Jacket MaterialLSZH
Jacket ColorBlack
Wire Gauge-
No. of Max Strands x Strand Size7 x 0.67mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max90°C
Conductor Area CSA2.5mm²
Voltage Rating750V
Conductor MaterialCopper
External Diameter4.1mm
Approval SpecificationBS EN 50525-3-41
Product RangePro Power 6491B / H07Z-R
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
LSZH
Wire Gauge
-
Reel Length (Metric)
100m
Operating Temperature Max
90°C
Voltage Rating
750V
External Diameter
4.1mm
Product Range
Pro Power 6491B / H07Z-R
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 0.67mm
Reel Length (Imperial)
328ft
Conductor Area CSA
2.5mm²
Conductor Material
Copper
Approval Specification
BS EN 50525-3-41
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PP-6491B-2.50MMBLK
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
