Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRC-3MCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.26R2977
Your Part Number
71 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.850 |
| 10+ | $74.450 |
Price for:Each
Minimum: 1
Multiple: 1
$83.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRC-3MCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.26R2977
Technical Datasheet
Contact Configuration-
No. of Positions3 Position
Approvals / StandardsCSA, UL
IP Rating-
IP Rating-
Switch CaseMetal
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
-
Approvals / Standards
CSA, UL
IP Rating
-
Product Range
-
No. of Positions
3 Position
IP Rating
-
Switch Case
Metal
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
