Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoWW04PR400FTLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel68Y8663
Cut Tape68Y8663
Product RangeMP WW Series
Your Part Number
1,626 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.306 | $3.06 |
| Total Price | $3.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.306 |
| 25+ | $0.260 |
| 50+ | $0.214 |
| 100+ | $0.177 |
| 500+ | $0.152 |
| 1000+ | $0.139 |
| 2500+ | $0.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW04PR400FTLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel68Y8663
Cut Tape68Y8663
Product RangeMP WW Series
Technical Datasheet
Resistance0.4ohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMP WW Series
Temperature Coefficient0ppm/°C to +300ppm/°C
Voltage Rating-
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.4ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
MP WW Series
Voltage Rating
-
Product Width
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
0ppm/°C to +300ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
