Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCRS-TV-1410Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14T2545
Product RangeCRS Series
Your Part Number
1,795 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.554 |
| 25+ | $0.504 |
| 50+ | $0.465 |
| 100+ | $0.429 |
| 250+ | $0.398 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCRS-TV-1410Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14T2545
Product RangeCRS Series
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial10
Stud Size - Imperial#10
Wire Size AWG Max14AWG
Conductor Area CSA-
Product RangeCRS Series
Insulator ColourBlue
Insulator MaterialVinyl
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CRS-TV-1410 is a Ring-tongue Terminal made of electro-tin plated copper with a blue vinyl (PVC) UL94V-0 insulator. This butt seam crimp terminal features size #10 stud/tab and accepts 16 to 14AWG wire size.
- 600V Rated voltage
- -40 to 105°C Operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
#10
Conductor Area CSA
-
Insulator Colour
Blue
SVHC
No SVHC (07-Jul-2017)
Stud Size - Imperial
10
Wire Size AWG Max
14AWG
Product Range
CRS Series
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for CRS-TV-1410
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
