Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No26100CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel62K0634
Re-Reel76T3094RL
Cut Tape76T3094
Product Range2600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.080 | $2.08 |
| Total Price | $2.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $2.060 |
| 25+ | $2.040 |
| 50+ | $2.020 |
| 100+ | $1.980 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.520 |
| 1000+ | $1.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No26100CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel62K0634
Re-Reel76T3094RL
Cut Tape76T3094
Product Range2600 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.6A
Product Range2600 Series
DC Resistance Max0.06ohm
Inductance Tolerance-
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
2600 Series
Inductance Tolerance
-
Product Width
9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.6A
Saturation Current (Isat)
2.6A
DC Resistance Max
0.06ohm
Product Length
10mm
Product Height
5.4mm
Technical Docs (2)
Alternatives for 26100C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
