Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No26S470CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62K0629
Product Range2600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$975.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No26S470CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62K0629
Product Range2600 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case12.6mm x 11.6mm x 5.4mm
Product Range2600 Series
DC Resistance Max0.12ohm
Inductance Tolerance-
Product Length12.6mm
Product Width11.6mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
12.6mm x 11.6mm x 5.4mm
DC Resistance Max
0.12ohm
Product Length
12.6mm
Product Height
5.4mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
-
Product Range
2600 Series
Inductance Tolerance
-
Product Width
11.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
