Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No33220CCopy
Newark Part No.12N4123
Product Range3300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 40+ | $3.220 |
| 50+ | $3.180 |
| 100+ | $3.120 |
| 250+ | $3.010 |
| 500+ | $2.850 |
| 1000+ | $2.750 |
Price for:Each
Minimum: 40
Multiple: 40
$128.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No33220CCopy
Newark Part No.12N4123
Product Range3300 Series
Technical Datasheet
Product Range3300 Series
Inductance22µH
RMS Current (Irms)5.1A
DC Resistance Max0.033ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3300 series vertical-mount through-hole Power Inductor with toroidal construction and tin pin finish. Due to the toroidal construction, they exhibit a very low EMI as stray flux is kept to a minimum. Typical applications include switching regulators and power line filtering.
- Inductance range from 10μH to 1mH
- UL94V-0 Flammability rating
- Low DC resistance
- -40 to 125°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Product Range
3300 Series
RMS Current (Irms)
5.1A
Inductance Tolerance
± 15%
Inductance
22µH
DC Resistance Max
0.033ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
