Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No49220CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62K0897
Product Range4900 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$775.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No49220CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62K0897
Product Range4900 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range4900 Series
Power Inductor Case12mm x 12mm x 8mm
DC Resistance Max0.081ohm
Inductance Tolerance-
Product Length12mm
Product Width12mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
4900 Series
DC Resistance Max
0.081ohm
Product Length
12mm
Product Height
8mm
RMS Current (Irms)
3A
Saturation Current (Isat)
-
Power Inductor Case
12mm x 12mm x 8mm
Inductance Tolerance
-
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
