Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No82104CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40M7029
Product Range8200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2500+ | $0.501 |
Price for:Each
Minimum: 2500
Multiple: 2500
$1,252.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No82104CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40M7029
Product Range8200 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)160mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range8200 Series
Power Inductor Case3.2mm x 2.5mm x 2mm
DC Resistance Max3.5ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
8200 Series
DC Resistance Max
3.5ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
160mA
Saturation Current (Isat)
-
Power Inductor Case
3.2mm x 2.5mm x 2mm
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for 82104C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
