Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6T24F24MC-R13Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.03AC0331
Product RangeMGJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 92+ | $30.980 |
| 100+ | $30.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 92
Multiple: 92
$2,850.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6T24F24MC-R13Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.03AC0331
Product RangeMGJ Series
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter TypeFull Bridge
Input Ratio2:1
Output Power Max6W
No. of Outputs3 Output
Output Voltage - Output 124V
Output Current - Output 162.5mA
Output Voltage - Output 324V
Output Voltage - Output 224V
Output Current - Output 3125mA
Output Current - Output 262.5mA
Output RegulationUnregulated
Isolation Voltage5.7kV
Input Voltage DC Min18V
Input Voltage DC Nom24V
Input Voltage DC Max36V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Width22.61mm
Height14.05mm
Depth41.53mm
Product RangeMGJ Series
SVHCLead
Product Overview
The MGJ6T24F24MC-R13 from Murata Power Solutions is MGJ6 full bridge series 5.2KVDC isolated 6W triple output gate drive SM DC/DC converter. The MGJ6 series of DC/DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits simultaneously for IGBTs, silicon and silicon carbide Mosfets in half bridge circuits. The MGJ6 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters.
- Input voltage range from 18V to 36V
- Rated (isolated) output voltage/current is 24V/62.5mA at output 1 VHA / output 2 VHB
- Rated (isolated) output voltage/current is 24V/125mA at output 3 VL
- Output power is 1.5W at output 1 VHA / output 2 VHB and 3W at output 3 VL
- Maximum load regulation is 3%, maximum ripple noise is 200mVp-p
- Efficiency of 85%, no opto feedback
- Characterised dv/dt immunity 80KV/μs at 1.6KV, DC link voltage 3KVDC
- Ultra low coupling capacitance typically 15pF
- 105°C operating temperature
- 3 isolated o/p voltages for powering IGBT/SiC & Mosfet gate drives simultaneously in 3ph bridge
Applications
Power Management
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
2:1
No. of Outputs
3 Output
Output Current - Output 1
62.5mA
Output Voltage - Output 2
24V
Output Current - Output 2
62.5mA
Isolation Voltage
5.7kV
Input Voltage DC Nom
24V
DC / DC Converter Output Type
Fixed
Width
22.61mm
Depth
41.53mm
SVHC
Lead
DC / DC Converter Type
Full Bridge
Output Power Max
6W
Output Voltage - Output 1
24V
Output Voltage - Output 3
24V
Output Current - Output 3
125mA
Output Regulation
Unregulated
Input Voltage DC Min
18V
Input Voltage DC Max
36V
DC / DC Converter Mounting
Surface Mount Device
Height
14.05mm
Product Range
MGJ Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
