0
0 Items$0.00

Full Bridge Isolated Surface Mount DC / DC Converters :

9 Products Found
Find a huge range of Full Bridge Isolated Surface Mount DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated Surface Mount DC / DC Converters, such as Surface Mount DIP, DIP, Module & SMD-16, Module Isolated Surface Mount DC / DC Converters from the worlds top manufacturers including: Murata Power Solutions

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
33AC6868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$38.170
5+$36.860
10+$35.070
25+$33.980
50+$33.470
More Pricing...
Gate Drive
Full Bridge
2:1
3W
3 Output
24V
62.5mA
24V
24V
125mA
62.5mA
Unregulated
5.7kV
5V
Fixed
14.05mm
22.61mm
Surface Mount Device
41.53mm
4.5V
9V
MGJ6 Series
03AC0329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
92+$30.980
100+$30.360
Gate Drive
Full Bridge
2:1
6W
3 Output
24V
62.5mA
24V
24V
125mA
62.5mA
Unregulated
5.7kV
12V
Fixed
22.61mm
14.05mm
Surface Mount Device
41.53mm
9V
18V
MGJ Series
03AC0330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
23+$33.970
Gate Drive
Full Bridge
2:1
6W
3 Output
24V
62.5mA
24V
24V
125mA
62.5mA
Unregulated
5.7kV
12V
Fixed
22.61mm
14.05mm
Surface Mount Device
41.53mm
9V
18V
MGJ6 Series
03AC0332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
23+$33.090
Gate Drive
Full Bridge
2:1
6W
3 Output
24V
62.5mA
24V
24V
125mA
62.5mA
Unregulated
5.7kV
24V
Fixed
22.61mm
14.05mm
Surface Mount Device
41.53mm
18V
36V
MGJ6 Series
47AC9524

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Full Reel)
Full Reel
23+$35.060
46+$34.720
92+$33.380
138+$32.060
Gate Drive
Full Bridge
2:1
6W
3 Output
24V
62.5mA
24V
24V
125mA
62.5mA
Unregulated
5.7kV
24V
Fixed
22.61mm
14.05mm
Surface Mount Device
41.53mm
18V
36V
MGJ6 Series
47AC9523

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Full Reel)
Full Reel
23+$35.060
46+$34.720
92+$33.380
138+$32.060
Gate Drive
Full Bridge
2:1
6W
3 Output
24V
62.5mA
24V
24V
125mA
62.5mA
Unregulated
5.7kV
12V
Fixed
22.61mm
14.05mm
Surface Mount Device
41.53mm
9V
18V
MGJ6 Series
33AC6867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
92+$30.470
100+$29.860
Gate Drive
Full Bridge
2:1
3W
3 Output
24V
62.5mA
24V
24V
125mA
62.5mA
Unregulated
5.7kV
5V
Fixed
14.05mm
22.61mm
Surface Mount Device
41.53mm
4.5V
9V
MGJ6 Series
46AC1344

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Full Reel)
Full Reel
23+$35.060
46+$34.720
92+$33.380
138+$32.060
Gate Drive
Full Bridge
2:1
3W
3 Output
24V
62.5mA
24V
-
-
62.5mA
Unregulated
5.7kV
5V
Fixed
14.05mm
22.61mm
-
41.53mm
4.5V
9V
MGJ6 Series
03AC0331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
92+$30.980
100+$30.360
Gate Drive
Full Bridge
2:1
6W
3 Output
24V
62.5mA
24V
24V
125mA
62.5mA
Unregulated
5.7kV
24V
Fixed
22.61mm
14.05mm
Surface Mount Device
41.53mm
18V
36V
MGJ Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER