Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNTA0509MCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61K3385
Product RangeNTA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $12.910 |
| 50+ | $12.720 |
| 100+ | $12.540 |
| 250+ | $12.310 |
Price for:Each
Minimum: 25
Multiple: 25
$322.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNTA0509MCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61K3385
Product RangeNTA Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 19V
Output Current - Output 155mA
Output Voltage - Output 2-9V
Output Current - Output 255mA
Output RegulationUnregulated
Product RangeNTA Series
Input Voltage DC Min4.5V
Isolation Voltage1kV
Input Voltage DC Max5.5V
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Width7.7mm
Height6.6mm
Depth15.24mm
SVHCLead
Product Overview
The NTA0509MC is a 2-output 1W surface-mount isolated DC/DC Converter employs lead-frame technology and transfer moulding techniques to bring all of the benefits of IC style to hybrid circuitry. The device is suitable for all applications where high volume production is envisaged.
- Internal SMD construction
- Toroidal magnetics
- No heat sink required
- Multi-layer ceramic capacitors
- 1kVDC Isolation
- Power density 1.36W/cm³
- Footprint over pins 1.64cm²
- 75% Efficiency
- 38pF Isolation capacitance
- 6850μs Start-up time
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
55mA
Output Current - Output 2
55mA
Product Range
NTA Series
Isolation Voltage
1kV
Input Voltage DC Nom
5V
DC / DC Converter Mounting
Surface Mount Device
Height
6.6mm
SVHC
Lead
DC / DC Converter Type
-
Output Power Max
1W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-9V
Output Regulation
Unregulated
Input Voltage DC Min
4.5V
Input Voltage DC Max
5.5V
DC / DC Converter Output Type
Fixed
Width
7.7mm
Depth
15.24mm
Technical Docs (2)
Alternatives for NTA0509MC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
