Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No29153CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel50AJ6549RL
Cut Tape50AJ6549
Product Range2900 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 25+ | $1.390 |
| 100+ | $1.180 |
| 250+ | $1.160 |
| 500+ | $1.130 |
| 1000+ | $0.998 |
| 5000+ | $0.893 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No29153CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel50AJ6549RL
Cut Tape50AJ6549
Product Range2900 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range2900 Series
Power Inductor Case7.2mm x 7.2mm x 4mm
Inductor Case / Package-
DC Resistance Max0.065ohm
Inductance Tolerance-
Product Length7.2mm
Product Width7.2mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
2900 Series
Inductor Case / Package
-
Inductance Tolerance
-
Product Width
7.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
-
Power Inductor Case
7.2mm x 7.2mm x 4mm
DC Resistance Max
0.065ohm
Product Length
7.2mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
